TE Connectivity / AMP 7-1879631-3

Fixed Resistor, Thin Film, 0.25W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879631-3.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

X-ON

Inventory History

3 month trend:
-1.92%

CAD Models

Download TE Connectivity / AMP 7-1879631-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNMF14FAD10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10K5
Fixed Resistor, Metal Film, 0.25W, 10500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1614978-1
Metal Film Resistors 10kΩ 250mW ±100ppm/℃ ±1% -55℃~+155℃ Axial Leaded,2x3.5mm Through Hole Resistors ROHS
TE Connectivity / AMP1622674-1
Fixed Resistor, Thin Film, 0.75W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622295-1
Res Metal Film 9.1K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF18FTD10K0
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FBD10K0
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 7-1879631-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
10K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 7.2mm
H810KFZA, TE CONNECTIVITY / HOLSWORTHY
Res, 10K, 0.25W, Metal Film, Axial; Resistance:10Kohm; Product Range:Holco Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Te Connectivity Holsworthy H810KFZA
H8 10K 1% 100PPM Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: .25 W Through-Hole Resistor | 10K Ω Thin Film Precision Resistor 1 % | Part Number: H810KFZA | Internal Number: 7-1879631-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H810KFZA