Vishay CPF11R0000FKB14

Fixed Resistor, Metal Film, 1W, 1ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF11R0000FKB14.

IHS

Datasheet4 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.826
$ 4.096
$ 4.096
Stock
0
4,646
4,646
Authorized Distributors
2
6
6
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRNF14FTD1R00
Fixed Resistor, Metal Film, 0.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622371-1
TE Connectivity 1622371-1 Metal Film Resistor 1Ohm 3/5W 1% Through Hole
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 1Ohm 5W

Descriptions

Descriptions of Vishay CPF11R0000FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1ohm, 250V, 1% +/-Tol, Through Hole Mount
Resistor,Metal Film,1Ohms,250WV,1+/-% Tol,-100,100ppm-TC
1 OHM 1% 100PPM 1W
CPF-1 1 1% T-1 B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric