Vishay CPF11R0000FKE14

Fixed Resistor, Metal Film, 1W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 4.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF11R0000FKE14.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+10.52%

CAD Models

Download Vishay CPF11R0000FKE14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.096
$ 0.646
Stock
3,396
7,339
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Mount
-
Through Hole
Case/Package
Ceramic
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.75W, 1ohm, 0.866V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF11R0000FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
CPF SERIES E14 AXIAL METAL FILM RESISTOR 1OHMS +/-1% 1W +/-100PPM/DEGC
Res Metal Film 1 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Bulk
CPF Series Ø 2.29 x 6.1 mm 1 W 1 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF11R0000FKE14.