What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PAC100001008FA1000

Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PAC100001008FA1000.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages9 years ago
Datasheet8 pages12 years ago

IHS

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
-1.18%

CAD Models

Download Vishay PAC100001008FA1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1R00
Fixed Resistor, Metal Film, 0.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622371-1
RESISTORS METAL FILM RES 1 OHMS PWR-RTG 0.6 W TOL 1% AXIAL LR NEOHM SERIES
Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-1R
Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PAC100001008FA1000 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC Series Ø4.3 x 11 mm 1 W 1 Ohm ±1 % ±100 ppm/K Cemented Wirewound Resistor
Res Wirewound 1 Ohm 1% 1W Ý100ppm/ÝC AXL Thru-Hole Ammo Pack
RESISTOR WIREWOUND, 1 OHM, 1W, ±1%; Resi; RESISTOR WIREWOUND, 1 OHM, 1W, ±1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/K; Resistor Element Material:Wirewound; Leaded Process Compatible:Yes; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric