Vishay CMF551R0000FKEA

Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF551R0000FKEA.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-2.74%

CAD Models

Download Vishay CMF551R0000FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.92
$ 0.92
Stock
44,946
25,926
25,926
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD1R00
Fixed Resistor, Metal Film, 0.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622371-1
TE Connectivity 1622371-1 Metal Film Resistor 1Ohm 3/5W 1% Through Hole
Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 1Ohm 5W

Descriptions

Descriptions of Vishay CMF551R0000FKEA provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 1Ohms ±100ppm/C
RES 1 OHM 1/2W 1% AXIAL
1¦¸ ¡À1% 500mW ¡À100ppm/¡æ 6.1mm*2.29mm
CMF-55 1 1% T-1 EA e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF551R0000FKEA.