Vishay CPF1100R00JKB14

Fixed Resistor, Metal Film, 1W, 100ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF1100R00JKB14.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+392%

Alternate Parts

Price @ 1000
$ 1.084
$ 0.327
Stock
1,443
24,268
Authorized Distributors
2
4
Resistance
100 Ω
100 Ω
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
100 Ohms 5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety
Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 100Ohm 1W
TE ConnectivityCFR100J100R
Res Carbon Film 100 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRSMF1JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 1W

Descriptions

Descriptions of Vishay CPF1100R00JKB14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 100ohm, 250V, 5% +/-Tol, Through Hole Mount
Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF1100R00JKB14
100¦¸ ¡À5% 1W ¡À100ppm/¡æ 7.87mm
CPF-1 100 5% T-1 B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric