Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1625885-2

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 100Ohm 1W

$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625885-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

element14 APAC

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-19.79%

CAD Models

Download TE Connectivity 1-1625885-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625892-9
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100R
TE Connectivity / AMP1624246-1
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JT-52-100R
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JT-73-100R
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-100R
CFR Series 0207 100 Ohm ±5% 0.25 W -350 to 500ppm/°C Axial Carbon Film Resistor
TE Connectivity1625890-4
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ100R
TE Connectivity1625892-9
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100R
TE ConnectivityFRN25J100R
Fixed Resistor - Fusible, 0.25W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 1W
Stackpole ElectronicsRSF1JT100R
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1625885-2 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 100Ohm 1W
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
CFR50 Series 100 kOhms ±5 % 1 W Metal Oxide Film Through Hole Fixed Resistor
RESISTOR, METAL OXIDE, RES 100 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
RES, 100R, 5%, 1W, AXIAL, METAL OXIDE; Resistance:100ohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
1W SM M/OX 5% 100R Resistance Value: 100 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 100 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ100R | Internal Number: 1-1625885-2 | Alias Number: ROX1SJ100RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ100R