Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CCF07100RJKE36

Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF07100RJKE36.

IHS

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+24.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
100 Ohms 5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety
Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JR-52-100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF12JT100R
Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CCF07100RJKE36 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 100 OHMS;PWR-RTG 0.25 W;TOL 5%;AXIAL
100Ω ±5% 500mW ±100ppm/℃ Through hole mounting 6.22mm(Length)
Metal Film Resistors, Industrial, ± 2 % and ± 5 % Tolerance
Metal Film Resistors; Power Rating:500mW; Resistance:100ohm; Resistance Tolerance:± 5%; Series:CCF07; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Metal Film; Voltage Rating:250VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric