Vishay NFR25H0001000JA500

100 Ohms 5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NFR25H0001000JA500.

Newark

Datasheet10 pages9 years ago
Datasheet10 pages10 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+45.94%

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF12JT100R
Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-50JR-52-100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay NFR25H0001000JA500 provided by its distributors.

100 Ohms 5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety
Res Metal Film 100 Ohm 5% 1/2W ±100ppm/°C Conformal Axial Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 100Ohm ±100ppm/C
VISHAY NFR25H0001000JA500 Through Hole Resistor, 100 ohm, 350 V, Axial Leaded, 500 mW,5%, NFR25H Series
RESISTOR, FUSIBLE, 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:0.5W; Voltage Rating:350V dc; Series:NFR25H; Temperature Coefficient:± 100ppm/°C; Resistor Element Type:Metal Film Fusible; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:2.5mm; Case Style:Axial; External Length / Height:6.5mm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:350V; Box Quantity:1000; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Voltage Rating AC:350V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric