Vishay CMF5510M000FKBF

Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5510M000FKBF.

IHS

Datasheet5 pages5 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download Vishay CMF5510M000FKBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.119
$ 0.941
$ 0.941
Stock
5,205
13,178
13,178
Authorized Distributors
2
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Mount
-
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

RESISTOR, METAL FILM,10 MEGOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 10MOhm 0.6W
Stackpole ElectronicsRNF14FTD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF5510M000FKBF provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 10MOhms ±100ppm/C
Metal Film Resistors - Through Hole 1/2W 10Mohms 1%
METAL FILM RESISTOR, 10MOHM, 500mW, ±1%; Resistance: 10Mohm; Product Range: CMF Series; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Eleme

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric