Stackpole Electronics RNF14FTD10M0

Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FTD10M0.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-41.16%

CAD Models

Download Stackpole Electronics RNF14FTD10M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.12
Stock
351,194
2,010
Authorized Distributors
6
6
Resistance
10 MΩ
10 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1622301-1
Res, 10M, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F10M
Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-10M
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT10M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 10MOhm 0.25W 1/4W
Fixed Resistor, Thin Film, 0.6W, 9100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RNF14FTD10M0 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RNF FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 10MOhm 0.25W 1/4W
RES 10M OHM 1% 1/4W AXIAL / 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Res Metal Film 10M Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL T/R
RNF Series 0.25 W 10 MOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)