Vishay RN55D1005FB14

Resistor, Metal Film, 10 Megohms, 0.125 W, +/-1%, 200 V, Axial, 100 Ppm/c, 450 VAC
$ 0.979

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN55D1005FB14.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages19 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-13.56%

CAD Models

Download Vishay RN55D1005FB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fixed Resistor, Metal Film, 0.5W, 1e+07ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 10000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN55D1005FB14 provided by its distributors.

RESISTOR, METAL FILM,10 MEGOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Res Metal Film 10M Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy AXL Bulk
METAL FILM RESISTOR, 10MOHM, 125mW, 1%; Resistance: 10Mohm; Product Range: RN Series; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric