Vishay MBB02070C1005FCT00

Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1005FCT00.

element14 APAC

Datasheet15 pages7 years ago

Burklin Elektronik

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.45%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.196
$ 0.196
Stock
159,719
31,866
31,866
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 10MOhm 卤200ppm/C
VR25 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10MOhm 0.25W 1/4W
TE ConnectivityCFR50J10M
Res Carbon Film 10M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C AXL Ammo

Descriptions

Descriptions of Vishay MBB02070C1005FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBB0207 SERIES AXIAL THIN FILM RESISTOR 10MOHMS +/-1% 0.6W +/-50PPM/DEGC
MBB Series 0207 10 MOhm 0.6 W ±1% ±50 ppm/K Metal Film Leaded Resistor
Res Thin Film 10M Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 10MOhm ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric