Vishay CH0402-50RGF

Res Thin Film 0402 50 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD Waffle
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CH0402-50RGF.

Newark

Datasheet11 pages13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-44.21%

Alternate Parts

Price @ 1000
$ 3.77
$ 3.64
$ 3.64
Stock
665
155,459
155,459
Authorized Distributors
3
6
6
Resistance
50 Ω
50 Ω
50 Ω
Case/Package
0402
0402
0402
Tolerance
2 %
2 %
2 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupAC0402JR-0750RL
Res Thick Film 0402 50 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-0749R9L
SMD Chip Resistor, 49.9 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 51 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay CH0402-50RGF provided by its distributors.

Res Thin Film 0402 50 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD Waffle
Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Waffle Pack or Tape & Reel / CH 0402 50U 2% F WP e2
50¦¸ ¡À2% 50mW ¡À100ppm/¡æ 0402 1mm*600¦Ìm*500¦Ìm
RESISTORS, 0402, 50R; Power Rating:50mW; Frequency Range:20GHz; Resistance:50ohm; Resistance Tolerance:± 2%; Temperature Coefficient:± 100ppm/°C; Operating Temperature Range:-55°C to +155°C; Voltage Rating:37V; Resistor Case Style:0402; Resistor Mounting:SMD; External Depth:0.6mm; External Length / Height:0.5mm; External Width:1mm; No. of Pins:2; Package / Case:0402; Resistor Element Material:Thin Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric