
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC0402JR-0750RL | 20,504 | 1 | Cut Tape | ||||||||
| DigiKey | 13-AC0402JR-0750RLCT-ND | 155,287 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AC0402JR-0750RL | 630,000 | 10K | |||||||||
| Verical | AC0402JR-0750RL | 620,000 | 20K | |||||||||
| TME | AC0402JR0750RL-0 | 630,000 | 10K | 16h |
Download datasheets and manufacturer documentation for Yageo Group AC0402JR-0750RL.
Download Yageo Group AC0402JR-0750RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402JR-0750RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402JR-0750RL.