
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-0749R9L | 4,740,000 | 10K | 20h | ||||||||
| Newark | RC0402FR-0749R9L | 2,313,681 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0749R9L | 14,790,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST74120289 | 10,000 | 1 | 13h | ||||||||
| Rutronik | WRC34493 | 14,990,000 | 10K | 1h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0749R9L.
Download Yageo Group RC0402FR-0749R9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0749R9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0749R9L.