Vishay CH0402-50RGFPT

Res Thin Film 0402 50 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CH0402-50RGFPT.

IHS

Datasheet13 pages6 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.83%

CAD Models

Download Vishay CH0402-50RGFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 2.95
$ 2.95
Stock
155,459
35,709
35,709
Authorized Distributors
6
6
6
Resistance
50 Ω
50 Ω
50 Ω
Case/Package
0402
0402
0402
Tolerance
2 %
2 %
2 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-03-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupAC0402JR-0750RL
Res Thick Film 0402 50 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-0749R9L
SMD Chip Resistor, 49.9 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-0747RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 47Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CH0402-50RGFPT provided by its distributors.

Res Thin Film 0402 50 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
THIN FILM SURFACE MNT RESISTOR 0402 CASE 50OHM +/-2% 0.05W +/-100PPM/DEGC
CH Series 50GHz High Frequency/RF Resistor, 0402, 300mW, 50 Ohm ±2%
0402 (1005Metric) 0402 CH 0.039Lx0.024W 1.00mmx0.60mm 0.05W 1/20W 50Ohms ±100ppm/C
RES, 50R, 50GHZ, 0.05W, 2%, SMD; Resistance: 50ohm; Product Range: CH Series; Resistor Case / Package: 0402 ^1005 Metric]; Power Rating: 50mW; Resistance Tolerance: ± 2%; Temperature Coefficient: ± 100ppm/° 67AK1544
Resistor Type = Thin Film / Resistance Ohm = 50 / Tolerance (±) % = 0.02 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 50 / Body Length mm = 1 / Voltage Rating - DC V = 37 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 3.44 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH0402-50RGFPT.