Vishay BZX84C13-HE3-18

Zener Diode Single 13V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C13-HE3-18.

IHS

Datasheet8 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
27,078
4,948,273
4,948,273
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
170 Ω
170 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional
BZX84-G Series 12 V 0.35 W ±5% SMT Small Signal Zener Diode - SOT-23
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 8V 300mW 12V 25Ohm
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.AZ23C11-7-F
AZ23C11 Series 11 V 300 mW Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5242B-7-F
MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C13-HE3-18 provided by its distributors.

Zener Diode Single 13V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot235%, 13V, 0.35W |Vishay BZX84C13-HE3-18
Zener Diodes 13 Volt 0.35W 5% AUTO

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric