onsemi BZX84C13LT1G

Diode, Zener, Vr 13V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 120PF, Tj +150C, Ir 5MA
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C13LT1G.

Master Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+24.30%

CAD Models

Download onsemi BZX84C13LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.023
$ 0.023
Stock
6,620,278
2,977,687
2,977,687
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
13 V
13.25 V
13.25 V
Tolerance
6 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
170 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Zener Diode Single 13V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
DIODE ZENER 12V 225MW SOT23-3 / Zener Diode Single 12V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
DIODE, ZENER, VR 15V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 110PF, TJ +150C, IR 5MA
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5242B-7-F
MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C13LT1G provided by its distributors.

DIODE, ZENER, VR 13V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 120PF, TJ +150C, IR 5MA
BZX84C13LT1 Series 225 mW 10 mA 13 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 13V 6% 300mW 3-Pin SOT-23 T/R
Zener Diode, 13V V(Z), 6.42%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener diode, 13V, SOT-23 package, ON Semiconductor
250 mW; Zener Diode Voltage Regulator 13 V
100nA@8V 30´Î Single 12.4V~14.1V 300mW 13V SOT-23(SOT-23-3) Zener Diodes ROHS
±6% 100nA 13V 30Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Diode, Zener, 13V, 225Mw, Sot-23-3, Full Reel; Zener Voltage Nom:13V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Bzx84Cxxxlt1G Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C13LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C-13LT1G
  • BZX84C13LT1G.