onsemi SZBZX84B10LT1G

Diode Zener Single 10V 5% 300mW Automotive 3-Pin SOT-23 T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84B10LT1G.

IHS

Datasheet9 pages4 years ago

Electro Sonic

HQonline

TME

JRH Electronics

Inventory History

3 month trend:
+12.72%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.08
$ 0.08
Stock
376,063
2,414,539
2,414,539
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.3 V
10 V
10 V
Tolerance
5 %
2 %
2 %
Power Dissipation
-
300 mW
300 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
-
200 nA
200 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.MMBZ5227B-7-F
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5228B-7-F
MMBZ5228B Series 3.9 V 350 mW Surface Mount Zener Diode - SOT-23
MMBZ4683 Series 3 V ±5% 350 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Single 3.9V ±5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SZBZX84B10LT1G provided by its distributors.

Diode Zener Single 10V 5% 300mW Automotive 3-Pin SOT-23 T/R
250 mW; Zener Diode Voltage Regulator 10 V (Automotive)
Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode, 10V, 0.25W, Sot-23; Zener Voltage Nom:10V; Power Dissipation:250Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szbzx84Bxxxlt1G Series Rohs Compliant: Yes |Onsemi SZBZX84B10LT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd