Vishay BZX84C3V3-E3-18

Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C3V3-E3-18.

IHS

Datasheet6 pages3 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-2.31%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.038
$ 0.038
Stock
142,989
17,591,530
17,591,530
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DIODE ZENER 3.6V 300MW SOT23-3 / Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3
Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 2.7V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Zener Diode Single 10V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C3V3-E3-18 provided by its distributors.

Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84C3V3-E3-18
5% 5¦ÌA 3.3V 95¦¸ 300mW SOT-23-3 3.1mm*1.43mm*1.15mm
Zener Diodes 3.3 Volt 0.35W 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric