Vishay BZX55B4V3-TR

SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 1.86%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55B4V3-TR.

IHS

Datasheet7 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+7.66%

CAD Models

Download Vishay BZX55B4V3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.059
$ 0.059
Stock
212,066
343,402
343,402
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
4.3 V
4.7 V
4.7 V
Tolerance
2 %
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
90 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
1 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Zener Diode, 3.3V V(Z), 1.82%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal,3.9V V(Z),2%,do-35 |Vishay BZX55B3V9-TR
Diode Zener Single 3.9V 2% 500mW 2-Pin DO-35 Ammo
onsemi1N5231CTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5231C
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay BZX55B4V3-TR provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 1.86%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode,Single, Two Terminal,4.3V V(Z),2%,DO-204AH
2% 1¦ÌA 4.3V 90¦¸ 500mW DO-204AH,DO-35 3.9mm*1.7mm*1.7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55B4V3TR