onsemi 1N5231CTR

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5231CTR.

Master Electronics

Datasheet7 pages9 years ago

IHS

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-12.50%

CAD Models

Download onsemi 1N5231CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-12-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N5231C
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5234CTR
1N5234 Series 500 mW 6.08 V 200 mA Through-Hole Zener Diode - DO-35
ZENER-DIODE 0.5W, 2%, DO-35 | Vishay / Small Signal & Opto Products (SSP) 1N5232C-TR
onsemi1N5234C
1N5234 Series 500 mW 6.08 V 200 mA Through-Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5231CTR provided by its distributors.

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 5.1V 2% 17Ohm 500mW 2-Pin DO-35 T/R
Zener Diode, 0.5W, 5V, Do-204Ah; |Onsemi 1N5231CTR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd