onsemi 1N5231C

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5231C.

Newark

Datasheet7 pages9 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-0.26%

CAD Models

Download onsemi 1N5231C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date1998-03-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N5231CTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5234CTR
1N5234 Series 500 mW 6.08 V 200 mA Through-Hole Zener Diode - DO-35
ZENER-DIODE 0.5W, 2%, DO-35 | Vishay / Small Signal & Opto Products (SSP) 1N5232C-TR
onsemi1N5234C
1N5234 Series 500 mW 6.08 V 200 mA Through-Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5231C provided by its distributors.

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 5.1V 2% 500mW 2-Pin DO-35 Bulk
±2% 5μA 5.1V 17Ω 500mW Freestanding DO-35 Through hole mounting 4.56mm(Length)
5.1 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-35
Z Diode Single 5.1V 500Mw Axial Leaded; |Onsemi 1N5231C
Zener 0.5W 5.1 V; 2% Tolerance

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd