Vishay BZX55B3V9-TR

Zener Diode, single, Two Terminal, 3.9V V(Z), 2%, do-35 |Vishay BZX55B3V9-TR
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55B3V9-TR.

IHS

Datasheet7 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.15%

CAD Models

Download Vishay BZX55B3V9-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 3.3V V(Z), 1.82%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER 3.3V 500MW DO204AH
Diode Zener Single 3.6V 2% 500mW Automotive 2-Pin DO-35 Ammo

Descriptions

Descriptions of Vishay BZX55B3V9-TR provided by its distributors.

Zener Diode, single, Two Terminal,3.9V V(Z),2%,do-35 |Vishay BZX55B3V9-TR
Zener Diode, 3.9V V(Z), 2.05%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 3.9V 2% 90Ohm 500mW 2-Pin DO-35 T/R
ZENER DIODE DO35
Zener Diodes 3.9 Volt 0.5W 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55B3V9TR