Vishay BZX384C6V8-E3-08

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C6V8-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-45.74%

CAD Models

Download Vishay BZX384C6V8-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.103
$ 0.103
Stock
137,206
4,562
4,562
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 7.5V 5% 15Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5231BS-7-F
DIODE ZENER 5.1V 200MW SOD323 / Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R
Diodes Inc.DDZ9692S-7
Zener Diode, 6.8V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9692S-7
Diodes Inc.MMSZ5235BS-7-F
Diode Zener Single 6.8V 5% 200Mw 2-Pin Sod-323 T/r Rohs Compliant: Yes

Descriptions

Descriptions of Vishay BZX384C6V8-E3-08 provided by its distributors.

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 6.8V 5% 15Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384C6V8-E3-08
200mW 6.8V SOD-323 Zener Diodes ROHS
5% 2¦ÌA 6.8V 15¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric