Diodes Inc. MMSZ5235BS-7-F

Diode Zener Single 6.8V 5% 200Mw 2-Pin Sod-323 T/r Rohs Compliant: Yes
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5235BS-7-F.

IHS

Datasheet5 pages12 years ago

DigiKey

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-1.09%

CAD Models

Download Diodes Inc. MMSZ5235BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.037
Stock
513,624
69,719
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
6.8 V
6.8 V
Tolerance
5 %
-
Power Dissipation
200 mW
-
Impedance
5 Ω
5 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5236BS-7-F
Zener Diode, 7.5V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5236BS-7-F
Diodes Inc.MMSZ5237BS-7-F
Zener Diode, 8.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5237BS-7-F
Diodes Inc.DDZ9692S-7
Zener Diode, 6.8V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9692S-7
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 6.2 V 3 uA 200 mW SMT Small Signal Zener Diode - SOT-323-2
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMSZ5235BS-7-F provided by its distributors.

Diode Zener Single 6.8V 5% 200Mw 2-Pin Sod-323 T/r Rohs Compliant: Yes
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
500mW SURFACE MOUNT ZENER DIODE, 5%, 3µA
Diodes Inc SCT
200mW 6.8V SOD-323 Zener Diodes ROHS
5% 3¦ÌA 6.8V 5¦¸ 200mW SOD-323 2.7mm*1.4mm*1mm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5235BS-7-F.
  • MMSZ5235BS7F