What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX384C5V1-E3-18

Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C5V1-E3-18.

IHS

Datasheet8 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.094
$ 0.092
$ 0.092
Stock
144,333
1,880,654
1,880,654
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SC
SC
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5231BS-7-F
DIODE ZENER 5.1V 200MW SOD323 / Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R
Diodes Inc.DDZ9689S-7
Zener Diode, 5.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9689S-7
Zener Diode Single 3.6V 5% 90Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 3.6V 200MW SOD323
Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3.6V 5% 90Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5232BS-7-F
MMSZ5232BS Series 5.6 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of Vishay BZX384C5V1-E3-18 provided by its distributors.

Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 5.1V 5% 60Ohm 200mW 2-Pin SOD-323 T/R
BZX384 Series 5.1 V ±5 % 200 mW Surface Mount Small Signal Zener Diode - SOD-323
Zener Diode Sod323 |Vishay BZX384C5V1-E3-18
5% 2¦ÌA 5.1V 60¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric