Diodes Inc. MMSZ5231BS-7-F

DIODE ZENER 5.1V 200MW SOD323 / Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5231BS-7-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+15.43%

CAD Models

Download Diodes Inc. MMSZ5231BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.032
Stock
971,922
86,868
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
5.1 V
5.1 V
Tolerance
5 %
-
Power Dissipation
200 mW
-
Impedance
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZ9689S-7
Zener Diode, 5.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9689S-7
Diodes Inc.MMSZ5230BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5229BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 4.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3.6V 5% 90Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 3.6V 200MW SOD323
Zener Diode Single 3.6V 5% 90Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 3.6V 5% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. MMSZ5231BS-7-F provided by its distributors.

DIODE ZENER 5.1V 200MW SOD323 / Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 5.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5231BS-7-F
MMSZ5231BS-7 Series 5.1 V 10 Ma 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes - Zener - Single Tape & Reel (TR) SC-76, SOD-323 1 (Unlimited) Surface Mount 5μA @ 2V -65°C~150°C 17 Ω ±5% 900mV @ 10mA DIODE ZENER 5.1V 200MW SOD323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5231BS7F