Vishay BZX384C3V0-HE3-08

DIODE ZENER 3V 200MW SOD323 / Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
$ 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C3V0-HE3-08.

IHS

Datasheet8 pages9 years ago

HQonline

Inventory History

3 month trend:
-7.58%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.058
$ 0.058
Stock
519,217
76,601
76,601
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Automotive AEC-Q101 Tape & Reel (TR) ±4% Surface Mount Zener Diode 50muA @ 1V 200mW 3V 120Ohm
Diodes Inc.MMSZ5228BS-7-F
Zener Diode, 3.9V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5228BS-7-F
Zener Diode Single 2.4V 5% 100Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5225BS-7-F
MMSZ5225BS Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5226BS-7-F
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5226BS-7-F

Descriptions

Descriptions of Vishay BZX384C3V0-HE3-08 provided by its distributors.

DIODE ZENER 3V 200MW SOD323 / Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 10muA @ 1V 200mW 3V 95Ohm
Zener Diode Single 3V 5% 95Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric