
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMSZ5225BS-7-F | 150,000 | 3K | 2d | ||||||||
| Newark | MMSZ5225BS-7-F | 1,755 | 5 | Cut Tape | ||||||||
| Verical | MMSZ5225BS-7-F | 150,000 | 6K | |||||||||
| DigiKey | MMSZ5225BS-FDICT-ND | 66,474 | 1 | Cut Tape | ||||||||
| TME | MMSZ5225BS-7-F | 0 | 1 | 4h |
Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5225BS-7-F.
Download Diodes Inc. MMSZ5225BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. MMSZ5225BS-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5225BS-7-F.