Vishay BZX384C3V0-E3-08

BZX384 Series 3 V 200 mW ±5% Surface Mount Zener Diode - SOD-323
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C3V0-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-95.02%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.065
$ 0.065
Stock
76,601
519,217
519,217
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Automotive AEC-Q101 Tape & Reel (TR) ±4% Surface Mount Zener Diode 50muA @ 1V 200mW 3V 120Ohm
Diodes Inc.MMSZ5228BS-7-F
Zener Diode, 3.9V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5228BS-7-F
Zener Diode Single 2.4V 5% 100Ohm 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5225BS-7-F
MMSZ5225BS Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323
Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5226BS-7-F
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5226BS-7-F

Descriptions

Descriptions of Vishay BZX384C3V0-E3-08 provided by its distributors.

BZX384 Series 3 V 200 mW ±5% Surface Mount Zener Diode - SOD-323
Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3V 5% 95Ohm 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384C3V0E308