Vishay BZX384C20-E3-18

Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C20-E3-18.

IHS

Datasheet8 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.122
$ 0.109
$ 0.109
Stock
7,886
275,007
275,007
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 200 mW 18 V 50 nA SMT Small Signal Zener Diode - SOD-323
Diodes Inc.MMSZ5250BS-7-F
Zener Diode, 20V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5250BS-7-F
Diodes Inc.MMSZ5248BS-7-F
Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5251BS-7-F
Zener Diode, 22V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5251BS-7-F

Descriptions

Descriptions of Vishay BZX384C20-E3-18 provided by its distributors.

Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384C20-E3-18
ZENER DIODE SOD323
Zener Diodes 20 Volt 0.2W 5%
ZENER SOD-323 .2W 20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric