Vishay BZX384C22-E3-08

Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C22-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-8.80%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.094
$ 0.094
Stock
2,497,529
73,574
73,574
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BZX384 Series 20 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
BZX384 Series 200 mW 18 V 50 nA SMT Small Signal Zener Diode - SOD-323
BZX384 Series 200 mW 18 V 50 nA SMT Small Signal Zener Diode - SOD-323
Diodes Inc.DDZ9707S-7
DDZ9707S Series 20 V 200 mW Precision Zener Diode Surface Mount - SOD-323
Diodes Inc.DDZ9711S-7
Diode Zener Single 27V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5251BS-7-F
Zener Diode, 22V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5251BS-7-F

Descriptions

Descriptions of Vishay BZX384C22-E3-08 provided by its distributors.

Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 22V 5% 55Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384C22-E3-08
5% 50nA 22V 55¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric