
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MMSZ5248BS-7-F | 5 | 5 | Cut Tape | ||||||||
| TME | MMSZ5248BS-7-F | 3,367 | 1 | 15h | ||||||||
| DigiKey | MMSZ5248BS-FDICT-ND | 334 | 1 | Cut Tape | ||||||||
| Avnet | MMSZ5248BS-7-F | 0 | 3K | 4h | ||||||||
| Future Electronics | MMSZ5248BS-7-F | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5248BS-7-F.
Download Diodes Inc. MMSZ5248BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. MMSZ5248BS-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5248BS-7-F.