
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMSZ5250BS-7-F | 84,000 | 3K | 5h | ||||||||
| Newark | MMSZ5250BS-7-F | 2,625 | 5 | Cut Tape | ||||||||
| Verical | MMSZ5250BS-7-F | 84,000 | 6K | |||||||||
| TME | MMSZ5250BS-7-F | 1,600 | 20 | 1h | ||||||||
| DigiKey | 31-MMSZ5250BS-7-FCT-ND | 1,938 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5250BS-7-F.
Download Diodes Inc. MMSZ5250BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. MMSZ5250BS-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5250BS-7-F.