Vishay BZX384B5V6-HE3-08

Zener Diode Single 5.6V 2% 40Ohm 200mW Automotive 2-Pin SOD-323 T/R
$ 0.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B5V6-HE3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-63.41%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.126
$ 0.126
Stock
51,430
289,312
289,312
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
Diode Zener Single 5.6V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
DIODE ZENER 5.6V 200MW SOD323 / Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Diodes Inc.UDZ6V2B-7
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7
Diodes Inc.UDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZX384B5V6-HE3-08 provided by its distributors.

Zener Diode Single 5.6V 2% 40Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B5V6-HE3-08
Zener Diodes 5.6 Volt 0.2W 2% AUTO
2% 1¦ÌA 5.6V 40¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric