What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX384B5V6-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.108
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B5V6-E3-08.

IHS

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-51.61%

CAD Models

Download Vishay BZX384B5V6-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.102
$ 0.102
Stock
289,134
239,396
239,396
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
DIODE ZENER 5.6V 200MW SOD323 / Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Diode Zener Single 5.6V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ6V2B-7
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7
Diodes Inc.UDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZX384B5V6-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
1Ã×A@2V ©I2% 15´Î Single 5.49V~5.71V 200mW 5.6V SOD-323 Zener Diodes ROHS
Zener Diode Sod323 |Vishay BZX384B5V6-E3-08
2% 1¦ÌA 5.6V 40¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384B5V6E308