What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay GDZ5V6B-G3-08

DIODE ZENER 5.6V 200MW SOD323 / Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
$ 0.102
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ5V6B-G3-08.

IHS

Datasheet4 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-15.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
Diode Zener Single 5.6V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ6V2B-7
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7
Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay GDZ5V6B-G3-08 provided by its distributors.

DIODE ZENER 5.6V 200MW SOD323 / Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
Zener Diode Single 5.6V 2% 60Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay GDZ5V6B-G3-08
Zener Diodes 5.6Volt 0.2 Watt 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric