What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. UDZ6V2B-7

Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. UDZ6V2B-7.

IHS

Datasheet6 pages9 years ago

Future Electronics

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+25.92%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.045
$ 0.045
Stock
1,911,555
1,446,466
1,446,466
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
60 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
1 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
Diode Zener Single 5.6V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Diodes Inc.DDZ6V2BS-7
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ6V2BS-7
Diodes Inc.UDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. UDZ6V2B-7 provided by its distributors.

Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7
Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Zener Diode Single 6.2V 2.18% 60Ohm 200mW 2-Pin SOD-323 T/R
UDZ6V Series 6.33 V 200 mW Surface Mount Voltage Regulator Diode - SOD-323
ZENER DIODE, 6.2V, 0.2W, SOD-323;
2% 1¦ÌA 6.2V 60¦¸ 200mW SOD-323 1.7mm*1.3mm*1.1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZ6V2B7