Vishay BZX384B10-E3-18

Diode Zener Single 10V ±2% 200mW 2-Pin SOD-323 T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B10-E3-18.

IHS

Datasheet8 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-93.41%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.116
$ 0.116
Stock
2,421,832
342,768
342,768
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
10 V
10 V
10 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
200 mW
200 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZT585B10T-7
DIODE ZENER 10V 350MW SOD523 / Zener Diode 10 V 350 mW ±2% Surface Mount SOD-523
Diodes Inc.BZX84B10-7-F
BZX84B10 Series 10 V ±2% 350 mW Surface Mount Precision Zener Diode - SOT-23-3
250 Mw; Zener Diode Voltage Regulator 10 V/ Reel Rohs Compliant: Yes |Onsemi BZX84B10LT1G
Zener Diode, 10V V(Z), 2.51%, 0.34W, Silicon, Unidirectional, DO-219AC
Zener Diode Single 10V 2% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 10V 2% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX384B10-E3-18 provided by its distributors.

Diode Zener Single 10V ±2% 200mW 2-Pin SOD-323 T/R
BZX384 Series 10 V ±2% 200 mW Surface Mount Small Signal Zener Diode - SOD-323
Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B10-E3-18
2% 200nA 10V 20¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384B10E318