Vishay PLZ10C-G3/H

Zener Diode, 10V V(Z), 2.51%, 0.34W, Silicon, Unidirectional, DO-219AC
$ 0.084
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-PLZ10C-G3/HCT-ND25,3521Cut Tape
TTIPLZ10C-G3/H022500Tape & Reel
20h
AvnetPLZ10C-G3/H04500
20h
TTI EuropePLZ10C-G3/H022500Tape & Reel
21h
TTI AsiaPLZ10C-G3/HContact
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PLZ10C-G3/H.

IHS

Datasheet9 pages5 years ago

HQonline

Inventory History

3 month trend:
-0.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 10V ±2% 200mW 2-Pin SOD-323 T/R
Diodes Inc.BZT585B10T-7
DIODE ZENER 10V 350MW SOD523 / Zener Diode 10 V 350 mW ±2% Surface Mount SOD-523
Diodes Inc.D3Z10BF-7
Zener Diode Single 9.99V 2.2% 10Ohm 400mW 2-Pin SOD-323F T/R / DIODE ZENER 10V 400MW SOD323F
Diodes Inc.DDZ10C-7
Zener Diode, 10V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ10C-7
In a Pack of 500, Vishay, 8.7V Zener Diode ±2% 300 mW SMT 3-Pin SOT-23
Zener Diode Sot232%, 8.2V, 0.225W, Te |Vishay MMBZ5237C-E3-08

Descriptions

Descriptions of Vishay PLZ10C-G3/H provided by its distributors.

Zener Diode, 10V V(Z), 2.51%, 0.34W, Silicon, Unidirectional, DO-219AC
Zener Diode Microsmf Do219Ac |Vishay PLZ10C-G3/H
ZENER DIODE MicroSMF DO219AC
DIODE ZENER 9.95V 500MW 2-PIN DO-219AC
DIODE ZENER 10V 500MW DO219AC
.5W 10V MICRO SMF Z-DIODE
ZENER DO-219 .5W 10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLZ10C-G3H