
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BZX84B10-G3-08 | 0 | 15K | 17h | ||||||||
| Arrow Electronics | BZX84B10-G3-08 | 0 | 15K | |||||||||
| Mouser | 78-BZX84B10-G3-08 | 10,239 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | BZX84B10-G3-08 | 29,523 | 7 | 14h | ||||||||
| UnikeyIC | BZX84B10-G3-08 | 10,239 | 13 | Tape & Reel | 13h |
Download Vishay BZX84B10-G3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Vishay BZX84B10-G3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: