Vishay BZX84B10-HE3-08

Zener Diode Single 10V 2% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.067
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B10-HE3-08.

IHS

Datasheet8 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-74.19%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.084
$ 0.084
Stock
29,403
2,427,065
2,427,065
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
10 V
10 V
10 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

BZX84 Series 11 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOT-23
DIODE ZENER 11V 300MW SOT23-3 / Zener Diode 11 V 300 mW ±2% Surface Mount SOT-23-3
Diode Zener Single 10V 2% 300mW 3-Pin SOT-23 T/R
DIODE ZENER 12V 300MW SOT23-3 / Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236
Diodes Inc.DDZX8V2C-7
Zener Diode, 8.2V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDZX8V2C-7

Descriptions

Descriptions of Vishay BZX84B10-HE3-08 provided by its distributors.

Zener Diode Single 10V 2% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX384 Series 10 V 300 mW ±2 % 20 Ohm Surface Mount Zener Diode - SOT-23-3
Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Sot232%, 10V, 0.35W |Vishay BZX84B10-HE3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric