Vishay BZT52B9V1-HE3-08

Diode Zener Single 9.1V 2% 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B9V1-HE3-08.

IHS

Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
1
89,384
89,384
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
DIODE ZENER 9.1V 500MW SOD80 / Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ6V8C-7
Zener Diode, 6.8V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ6V8C-7
Diodes Inc.DDZ7V5B-7
Zener Diode, 7.5V V(Z), 2.62%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZT52B9V1-HE3-08 provided by its distributors.

Diode Zener Single 9.1V 2% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 9.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional
Zener Diode Sod1232%, 9.1V, 0.5W |Vishay BZT52B9V1-HE3-08
ZENER DIODE SOD123
.4W 9.1V 2% SOD123 ZDIODE
ZENER 0.5W 9.1V 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric