Diodes Inc. DDZ7V5B-7

Zener Diode, 7.5V V(Z), 2.62%, 0.5W, Silicon, Unidirectional
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ7V5B-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.057
Stock
167,913
2,442,156
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
Zener Voltage
7.5 V
7.985 V
Tolerance
2.5 %
2.5 %
Power Dissipation
500 mW
500 mW
Impedance
6 Ω
8 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZ7V5C-7
Zener Diode, 7.5V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ7V5C-7
Diodes Inc.DDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ6V8C-7
Zener Diode, 6.8V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ6V8C-7
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 5muA @ 3V 500mW 5.6V 11Ohm

Descriptions

Descriptions of Diodes Inc. DDZ7V5B-7 provided by its distributors.

Zener Diode, 7.5V V(Z), 2.62%, 0.5W, Silicon, Unidirectional
Tape & Reel (TR) ±2.5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 6V 500mW 900mV
Zener Diode Single 7.3V 2.62% 6Ohm 500mW 2-Pin SOD-123 T/R
SURFACE MOUNT PRECISION ZENER DIODE, 2.62%, 0.5µA
Diodes Inc SCT
Tight Tolerance Zener Diode Sod123 T&r 3K
ZENER DIODE, 7.5V, 0.47W, SOD-123;
2.5% 100nA 7.5V 6¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ7V5B-7.
  • DDZ7V5B7