Vishay BZT52B9V1-E3-08

Diode Zener Single 9.1V 2% 500mW 2-Pin SOD-123 T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B9V1-E3-08.

IHS

Datasheet7 pages3 years ago

TME

HQonline

Inventory History

3 month trend:
-0.72%

CAD Models

Download Vishay BZT52B9V1-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.101
$ 0.101
Stock
104,290
35,725
35,725
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
10 Ω
4.8 Ω
4.8 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BZT52 Series 11 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Diode Zener Single 15V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Small Signal Zener Diode Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
onsemiMMSZ5246B
500 mW, 16 V ±5% Zener Diode Voltage Regulator
500 mW Tight Tolerance Zener Diode Voltage Regulator 9.1 V (Automotive)
Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101

Descriptions

Descriptions of Vishay BZT52B9V1-E3-08 provided by its distributors.

Diode Zener Single 9.1V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay BZT52B9V1-E3-08
2% 100nA 9.1V 10¦¸ 500mW SOD-123 1.25mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric