Vishay BZT52B20-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B20-E3-08.

IHS

Datasheet7 pages3 years ago

ODG (Origin Data Global)

TME

Future Electronics

HQonline

Inventory History

3 month trend:
-34.80%

CAD Models

Download Vishay BZT52B20-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.045
$ 0.045
Stock
525,890
2,101,856
2,101,856
Authorized Distributors
6
3
3
Mount
Surface Mount
-
-
Case/Package
-
-
-
Zener Voltage
20 V
20 V
20 V
Tolerance
2 %
-
-
Power Dissipation
500 mW
410 mW
410 mW
Impedance
50 Ω
50 Ω
50 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 20V 2% 500mW 2-Pin SOD-123 T/R
Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,20V V(Z),2%,do-213Aa |Vishay BZT55B20-GS08
Diodes Inc.DDZ26-7
Zener Diode, 26V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ26-7

Descriptions

Descriptions of Vishay BZT52B20-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode, 20V, 0.5W, Sod-123 Rohs Compliant: Yes |Vishay BZT52B20-E3-08
ZENER DIODE SOD123
Zener Diodes 20 Volt 0.5W 2%
Z-DIODE 0,41W 20 2% SOD123
new, original packaged

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B20E308