Vishay TZMB20-GS08

Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
$ 0.106
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB20-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages21 years ago

IHS

Future Electronics

TME

HQonline

Inventory History

3 month trend:
+7.09%

CAD Models

Download Vishay TZMB20-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, Aec-Q101, 22V, 0.5W, Sod-80 Rohs Compliant: Yes |Vishay TZMB22-GS08
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.ZMM5254B-7
Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay TZMB20-GS08 provided by its distributors.

Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional
TZMB Series, 20 Volt 0.5W Zener Diode - SOD-80 Package
Diode; Zener Voltage Typ, Vz:20V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOD-80C; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB20GS08