Diodes Inc. DDZ26-7

Zener Diode, 26V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ26-7
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ26-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-50.59%

CAD Models

Download Diodes Inc. DDZ26-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.057
Stock
1,671,509
126,719
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
Zener Voltage
26 V
28.415 V
Tolerance
2.5 %
3 %
Power Dissipation
500 mW
500 mW
Impedance
45 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ27D-7
Diode Zener Single 26.965V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ24C-7
Zener Diode, 24V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ24C-7
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA @ 23V 500mW 30V 49Ohm
Zener Diode, 28V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diode Zener Single 20V 2% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diodes Inc. DDZ26-7 provided by its distributors.

Zener Diode, 26V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ26-7
Zener Diode Single 25.6V 2.52% 45Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 26V V(Z), 2.52%, 0.5W, Silicon, Unidirectional
DDZ Series 25.6 V ±2.5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
SURFACE MOUNT PRECISION ZENER DIODE, 2.52%, 0.05µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated